Direct



MC74LVXT8053DR2 | |
|---|---|
DigiKey Part Number | MC74LVXT8053DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LVXT8053DR2 |
Description | IC SWITCH SPDT X 3 25OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 25Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVXT8053DR2 Models |
Category | -3db Bandwidth 120MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Crosstalk -60dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -55°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 25Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 8Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVXT8053DR2G | onsemi | 2.500 | 488-MC74LVXT8053DR2GCT-ND | 0,64000 € | Direct |


