
MC74LVXT4051DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVXT4051DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVXT4051DTR2GCT-ND - Cut Tape (CT) 488-MC74LVXT4051DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVXT4051DTR2G |
Description | IC MUX 8:1 26OHM 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVXT4051DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,40520 € | 10,13 € |
| 100 | 0,35500 € | 35,50 € |
| 250 | 0,33096 € | 82,74 € |
| 500 | 0,31648 € | 158,24 € |
| 1.000 | 0,31239 € | 312,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29196 € | 729,90 € |
| 5.000 | 0,28437 € | 1.421,85 € |
| 7.500 | 0,28057 € | 2.104,28 € |
| 12.500 | 0,27636 € | 3.454,50 € |
| 17.500 | 0,27390 € | 4.793,25 € |
| 25.000 | 0,27153 € | 6.788,25 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

