
MC74LVX541DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX541DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX541DTR2GOSCT-ND - Cut Tape (CT) MC74LVX541DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX541DTR2G |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX541DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51320 € | 12,83 € |
| 100 | 0,45150 € | 45,15 € |
| 250 | 0,42200 € | 105,50 € |
| 500 | 0,40422 € | 202,11 € |
| 1.000 | 0,40331 € | 403,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37415 € | 935,38 € |
| 5.000 | 0,36484 € | 1.824,20 € |
| 7.500 | 0,36018 € | 2.701,35 € |
| 12.500 | 0,35502 € | 4.437,75 € |
| 17.500 | 0,35200 € | 6.160,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

