MC74LVX4245DWR2G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35210 €
Datasheet

Similar


Texas Instruments
In Stock: 12.166
Unit Price: 1,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.896
Unit Price: 1,20000 €
Datasheet
24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX4245DWR2G

DigiKey Part Number
MC74LVX4245DWR2GOSTR-ND - Tape & Reel (TR)
MC74LVX4245DWR2GOSCT-ND - Cut Tape (CT)
MC74LVX4245DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVX4245DWR2G
Description
IC TXRX NON-INVERT 5.5V 24SOIC
Customer Reference
Detailed Description
Translator Circuit Channel 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX4245DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
3-State
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.