Direct
Similar
Similar
Similar
Similar
Similar

MC74LVX32DR2 | |
|---|---|
DigiKey Part Number | MC74LVX32DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LVX32DR2 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX32DR2 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.8V |
Series | Input Logic Level - High 1.5V ~ 2.4V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 10.1ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX32DR2G | onsemi | 461 | MC74LVX32DR2GOSCT-ND | 0,42000 € | Direct |
| 74LV32AS14-13 | Diodes Incorporated | 4.487 | 74LV32AS14-13DICT-ND | 0,25000 € | Similar |
| SN74AHC32DR | Texas Instruments | 116.155 | 296-4595-1-ND | 0,37000 € | Similar |
| SN74LV32AD | Rochester Electronics, LLC | 29.170 | 2156-SN74LV32AD-ND | 0,88000 € | Similar |
| SN74LV32ADR | Texas Instruments | 22.828 | 296-31873-1-ND | 0,37000 € | Similar |





