
MC74LVX244DTG | |
|---|---|
DigiKey Part Number | MC74LVX244DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVX244DTG |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX244DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,87200 € | 8,72 € |
| 75 | 0,59867 € | 44,90 € |
| 150 | 0,53280 € | 79,92 € |
| 300 | 0,47753 € | 143,26 € |
| 525 | 0,43954 € | 230,76 € |
| 1.050 | 0,39943 € | 419,40 € |
| 2.550 | 0,35744 € | 911,47 € |
| 5.025 | 0,33118 € | 1.664,18 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |










