
MC74LVX08DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX08DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX08DTR2GOSCT-ND - Cut Tape (CT) MC74LVX08DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX08DTR2G |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX08DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15080 € | 3,77 € |
| 100 | 0,12960 € | 12,96 € |
| 250 | 0,11948 € | 29,87 € |
| 500 | 0,11334 € | 56,67 € |
| 1.000 | 0,10830 € | 108,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10297 € | 257,43 € |
| 5.000 | 0,09975 € | 498,75 € |
| 7.500 | 0,09815 € | 736,12 € |
| 12.500 | 0,09636 € | 1.204,50 € |
| 17.500 | 0,09532 € | 1.668,10 € |
| 25.000 | 0,09432 € | 2.358,00 € |
| 62.500 | 0,09216 € | 5.760,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



