
MC74LCX573DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74LCX573DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LCX573DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LCX573DTR2G-QDKR-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX573DTR2G-Q |
Description | LOG CMOS LATCH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 1.65V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | - | |
Current - Output High, Low | 32mA, 32mA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,46000 € | 11,50 € |
| 100 | 0,40350 € | 40,35 € |
| 250 | 0,37676 € | 94,19 € |
| 500 | 0,36058 € | 180,29 € |
| 1.000 | 0,34728 € | 347,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33324 € | 833,10 € |
| 5.000 | 0,32478 € | 1.623,90 € |
| 7.500 | 0,32054 € | 2.404,05 € |
| 12.500 | 0,31584 € | 3.948,00 € |
| 17.500 | 0,31310 € | 5.479,25 € |
| 25.000 | 0,31046 € | 7.761,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,46000 € | 11,50 € |
| 100 | 0,40350 € | 40,35 € |
| 250 | 0,37676 € | 94,19 € |
| 500 | 0,36058 € | 180,29 € |
| 1.000 | 0,34728 € | 347,28 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

