
MC74LCX32DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74LCX32DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LCX32DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LCX32DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX32DTR2G-Q |
Description | LOG CMOS GATE OR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 4ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20040 € | 5,01 € |
| 100 | 0,17300 € | 17,30 € |
| 250 | 0,16000 € | 40,00 € |
| 500 | 0,15214 € | 76,07 € |
| 1.000 | 0,14569 € | 145,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13888 € | 347,20 € |
| 5.000 | 0,13478 € | 673,90 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

