
MC74LCX32DR2G | |
|---|---|
DigiKey Part Number | MC74LCX32DR2GOSTR-ND - Tape & Reel (TR) MC74LCX32DR2GOSCT-ND - Cut Tape (CT) MC74LCX32DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX32DR2G |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX32DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,17560 € | 4,39 € |
| 100 | 0,15130 € | 15,13 € |
| 250 | 0,13968 € | 34,92 € |
| 500 | 0,13270 € | 66,35 € |
| 1.000 | 0,12695 € | 126,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12087 € | 302,18 € |
| 5.000 | 0,11720 € | 586,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

