


MC74LCX257DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LCX257DR2GTR-ND - Tape & Reel (TR) 488-MC74LCX257DR2GCT-ND - Cut Tape (CT) 488-MC74LCX257DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX257DR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX257DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34560 € | 8,64 € |
| 100 | 0,30200 € | 30,20 € |
| 250 | 0,28104 € | 70,26 € |
| 500 | 0,26844 € | 134,22 € |
| 1.000 | 0,26319 € | 263,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24713 € | 617,82 € |
| 5.000 | 0,24053 € | 1.202,65 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

