MC74LCX244MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 226
Unit Price: 0,91000 €
Datasheet

Similar


onsemi
In Stock: 1.932
Unit Price: 0,88000 €
Datasheet

Similar


onsemi
In Stock: 63.011
Unit Price: 0,71000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 40.000
Unit Price: 0,57794 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.352
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.535
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,43728 €
Datasheet

Similar


Texas Instruments
In Stock: 1.192
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.129
Unit Price: 0,93000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.071
Unit Price: 1,10000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 965
Unit Price: 0,81591 €
Datasheet

Similar


Texas Instruments
In Stock: 2.715
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 262
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.893
Unit Price: 0,83000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX244MELG

DigiKey Part Number
MC74LCX244MELGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX244MELG
Description
IC BUFF NON-INVERT 5.5V SOEIAJ20
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37.395 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

37.395In Stock
Ships from Rochester Electronics, LLC