
MC74LCX240DWR2G | |
|---|---|
DigiKey Part Number | MC74LCX240DWR2GOSTR-ND - Tape & Reel (TR) MC74LCX240DWR2GOSCT-ND - Cut Tape (CT) MC74LCX240DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX240DWR2G |
Description | IC BUFF 2V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX240DWR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX240WM | Rochester Electronics, LLC | 23.212 | 2156-74LCX240WM-ND | 0,50145 € | Direct |
| 74LVC240AD,118 | Nexperia USA Inc. | 935 | 1727-74LVC240AD,118CT-ND | 0,55000 € | Similar |
| SN74LVC240ADW | Rochester Electronics, LLC | 11.937 | 2156-SN74LVC240ADW-ND | 1,10000 € | Similar |
| SN74LVC240ADWR | Texas Instruments | 1.385 | 296-8496-1-ND | 0,76000 € | Similar |
| SN74LVC240ANS | Rochester Electronics, LLC | 2.861 | 2156-SN74LVC240ANS-ND | 1,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61500 € | 6,15 € |
| 25 | 0,55560 € | 13,89 € |
| 100 | 0,48940 € | 48,94 € |
| 250 | 0,45788 € | 114,47 € |
| 500 | 0,43978 € | 219,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42330 € | 423,30 € |
| 2.000 | 0,41044 € | 820,88 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

