Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX244WM | onsemi | 226 | 74LCX244WM-ND | 0,91000 € | Similar |
| 74LCX244WMX | onsemi | 1.932 | 74LCX244WMXCT-ND | 0,88000 € | Similar |
| MC74LCX244DTR2G | onsemi | 63.011 | MC74LCX244DTR2GOSCT-ND | 0,71000 € | Similar |
| 74LVC2244AD,118 | Nexperia USA Inc. | 40.000 | 1727-74LVC2244AD,118TR-ND | 0,57794 € | Similar |
| SN74LVC2244ADW | Rochester Electronics, LLC | 11.352 | 2156-SN74LVC2244ADW-ND | 1,10000 € | Similar |







