MC74LCX14MG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.715
Unit Price: 0,36000 $
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 $
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 45.317
Unit Price: 0,98000 $
Datasheet

Similar


Texas Instruments
In Stock: 1.730
Unit Price: 0,43000 $
Datasheet

Similar


Texas Instruments
In Stock: 42
Unit Price: 0,41000 $
Datasheet

Similar


Texas Instruments
In Stock: 96.507
Unit Price: 0,98000 $
Datasheet

Similar


Texas Instruments
In Stock: 392.883
Unit Price: 0,50000 $
Datasheet

Similar


Texas Instruments
In Stock: 1.655
Unit Price: 2,34000 $
Datasheet

Similar


Texas Instruments
In Stock: 272.744
Unit Price: 0,63000 $
Datasheet

Similar


Texas Instruments
In Stock: 156.393
Unit Price: 0,50000 $
Datasheet
Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX14MG

DigiKey Part Number
MC74LCX14MG-ND
Manufacturer
Manufacturer Product Number
MC74LCX14MG
Description
IC INVERTER 6CH 1-INP SOEIAJ-14
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.4V ~ 0.6V
Input Logic Level - High
1.7V ~ 2.2V
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types