14 TSS0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX125DTR2G-Q

DigiKey Part Number
488-MC74LCX125DTR2G-QTR-ND - Tape & Reel (TR)
488-MC74LCX125DTR2G-QCT-ND - Cut Tape (CT)
488-MC74LCX125DTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX125DTR2G-Q
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Factory Stock: 97.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20507 €512,67 €
5.0000,19939 €996,95 €
7.5000,19655 €1.474,12 €
12.5000,19340 €2.417,50 €
17.5000,19156 €3.352,30 €
25.0000,18979 €4.744,75 €
Manufacturers Standard Package
Unit Price without VAT:0,20507 €
Unit Price with VAT:0,24403 €