MC74LCX125D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.048
Unit Price: 0,54000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.863
Unit Price: 0,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.826
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.178
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.278
Unit Price: 1,99000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 48.156
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.906
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 44.080
Unit Price: 0,47000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX125D

DigiKey Part Number
MC74LCX125D-ND
Manufacturer
Manufacturer Product Number
MC74LCX125D
Description
IC BUFF NON-INVERT 3.6V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX125D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types