MC74LCX07MG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.351
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.572
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.787
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 151.176
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 26.812
Unit Price: 0,62000 €
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX07MG

DigiKey Part Number
MC74LCX07MG-ND
Manufacturer
Manufacturer Product Number
MC74LCX07MG
Description
IC BUFF NON-INVERT 5.5V SOEIAJ14
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 24mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27.900 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

27.900In Stock
Ships from Rochester Electronics, LLC