
MC74LCX04DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74LCX04DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LCX04DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LCX04DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX04DTR2G-Q |
Description | LOW VOLTAGE CMOS HEX INVERTER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28040 € | 7,01 € |
| 100 | 0,24390 € | 24,39 € |
| 250 | 0,22648 € | 56,62 € |
| 500 | 0,21600 € | 108,00 € |
| 1.000 | 0,20962 € | 209,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19822 € | 495,55 € |
| 5.000 | 0,19271 € | 963,55 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

