Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74LCX02DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74LCX02DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LCX02DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LCX02DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX02DTR2G-Q |
Description | LOW VOLTAGE CMOS QUAD 2-INPUT NO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX02MTCX | onsemi | 1.530 | 74LCX02MTCXCT-ND | 0,64000 € | Parametric Equivalent |
| MC74LCX02DTG | onsemi | 508 | MC74LCX02DTG-ND | 0,47000 € | Parametric Equivalent |
| MC74LCX02DTR2G | onsemi | 228 | MC74LCX02DTR2GOSCT-ND | 0,32000 € | Parametric Equivalent |
| 74LCX02MTC | Rochester Electronics, LLC | 1.685 | 2156-74LCX02MTC-ND | 0,42495 € | Parametric Equivalent |
| 74LCX02MTC | Rochester Electronics, LLC | 13.350 | 2156-74LCX02MTC-OS-ND | 0,42495 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22290 € | 557,25 € |
| Unit Price without VAT: | 0,22290 € |
|---|---|
| Unit Price with VAT: | 0,26525 € |





