
MC74HCU04ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCU04ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCU04ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HCU04ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCU04ADR2G-Q |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCU04ADR2G-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 18ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21160 € | 5,29 € |
| 100 | 0,18330 € | 18,33 € |
| 250 | 0,16956 € | 42,39 € |
| 500 | 0,16132 € | 80,66 € |
| 1.000 | 0,15454 € | 154,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14737 € | 368,43 € |
| 5.000 | 0,14305 € | 715,25 € |
| 7.500 | 0,14088 € | 1.056,60 € |
| 12.500 | 0,13849 € | 1.731,12 € |
| 17.500 | 0,13709 € | 2.399,07 € |
| 25.000 | 0,13574 € | 3.393,50 € |
| 62.500 | 0,13284 € | 8.302,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

