MC74HCT574AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 6.377
Unit Price: 1,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.944
Unit Price: 1,12000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
20-DIP

MC74HCT574AN

DigiKey Part Number
MC74HCT574AN-ND
Manufacturer
Manufacturer Product Number
MC74HCT574AN
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
30ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Through Hole
Number of Elements
1
Supplier Device Package
20-PDIP
Number of Bits per Element
8
Package / Case
20-DIP (0.300", 7.62mm)
Clock Frequency
30 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT574ERochester Electronics, LLC6.3772156-CD74HCT574E-ND1,15000 €Similar
SN74HCT574NTexas Instruments3.944296-1623-5-ND1,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes