Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74HCT541ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCT541ADTR2G-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HCT541ADTR2G-Q |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT541ADTR2G | onsemi | 686 | MC74HCT541ADTR2GOSCT-ND | 0,38000 € | Parametric Equivalent |
| NLVHCT541ADTR2G | onsemi | 70.927 | 488-NLVHCT541ADTR2GCT-ND | 1,37000 € | Parametric Equivalent |
| MC74HCT541ADT | Rochester Electronics, LLC | 16.575 | 2156-MC74HCT541ADT-ND | 0,36545 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17538 € | 438,45 € |
| Unit Price without VAT: | 0,17538 € |
|---|---|
| Unit Price with VAT: | 0,20870 € |




