


MC74HCT4852ADR2G | |
|---|---|
DigiKey Part Number | 488-MC74HCT4852ADR2GTR-ND - Tape & Reel (TR) 488-MC74HCT4852ADR2GCT-ND - Cut Tape (CT) 488-MC74HCT4852ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT4852ADR2G |
Description | IC SWITCH SP4T X 2 400OHM 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT4852ADR2G Models |
Category | Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 40pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SP4T | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 2 | Supplier Device Package 16-SOIC |
On-State Resistance (Max) 400Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19201 € | 480,02 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

