
MC74HCT4851ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCT4851ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCT4851ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HCT4851ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT4851ADTR2G-Q |
Description | ANALOG MULTIPLEXERS/DEMULTIPLEXE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 40pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30480 € | 7,62 € |
| 100 | 0,26520 € | 26,52 € |
| 250 | 0,24648 € | 61,62 € |
| 500 | 0,23520 € | 117,60 € |
| 1.000 | 0,22589 € | 225,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21606 € | 540,15 € |
| 5.000 | 0,21014 € | 1.050,70 € |
| 7.500 | 0,20717 € | 1.553,77 € |
| 12.500 | 0,20389 € | 2.548,62 € |
| 17.500 | 0,20197 € | 3.534,48 € |
| 25.000 | 0,20012 € | 5.003,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


