
MC74HCT366ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74HCT366ADTR2GTR-ND - Tape & Reel (TR) 488-MC74HCT366ADTR2GCT-ND - Cut Tape (CT) 488-MC74HCT366ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT366ADTR2G |
Description | IC BUFF 2V/6V 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT366ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV74HCT366ADTRG | onsemi | 37.450 | 488-NLV74HCT366ADTRGCT-ND | 0,25497 € | Parametric Equivalent |
| 74HCT366PW-Q100,11 | Nexperia USA Inc. | 44.017 | 1727-7984-1-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21600 € | 5,40 € |
| 100 | 0,18680 € | 18,68 € |
| 250 | 0,17292 € | 43,23 € |
| 500 | 0,16458 € | 82,29 € |
| 1.000 | 0,15769 € | 157,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15042 € | 376,05 € |
| 5.000 | 0,14603 € | 730,15 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

