
MC74HCT365ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT365ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT365ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT365ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT365ADTR2G |
Description | IC BUFF 4.5V/5.5V 16-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT365ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20840 € | 5,21 € |
| 100 | 0,18030 € | 18,03 € |
| 250 | 0,16684 € | 41,71 € |
| 500 | 0,15874 € | 79,37 € |
| 1.000 | 0,15207 € | 152,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14501 € | 362,52 € |
| 5.000 | 0,14076 € | 703,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

