
MC74HCT245ADWG | |
|---|---|
DigiKey Part Number | MC74HCT245ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT245ADWG |
Description | IC TXRX NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT245ADWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51900 € | 5,19 € |
| 38 | 0,44763 € | 17,01 € |
| 114 | 0,40614 € | 46,30 € |
| 266 | 0,38173 € | 101,54 € |
| 532 | 0,36566 € | 194,53 € |
| 1.026 | 0,35307 € | 362,25 € |
| 2.508 | 0,33927 € | 850,89 € |
| 5.016 | 0,33071 € | 1.658,84 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

