
MC74HCT241ADWR2G | |
|---|---|
DigiKey Part Number | 488-MC74HCT241ADWR2GTR-ND - Tape & Reel (TR) 488-MC74HCT241ADWR2GCT-ND - Cut Tape (CT) 488-MC74HCT241ADWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT241ADWR2G |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT241ADWR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,43760 € | 10,94 € |
| 100 | 0,38370 € | 38,37 € |
| 250 | 0,35808 € | 89,52 € |
| 500 | 0,34264 € | 171,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32993 € | 329,93 € |
| 2.000 | 0,31947 € | 638,94 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

