
MC74HCT241ADTG | |
|---|---|
DigiKey Part Number | MC74HCT241ADTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT241ADTG |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT241ADTG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38100 € | 3,81 € |
| 75 | 0,30533 € | 22,90 € |
| 150 | 0,28793 € | 43,19 € |
| 300 | 0,27357 € | 82,07 € |
| 525 | 0,26387 € | 138,53 € |
| 1.050 | 0,25375 € | 266,44 € |
| 2.550 | 0,24337 € | 620,59 € |
| 5.025 | 0,23701 € | 1.190,98 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

