MC74HCT14ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12.509
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 57
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.410
Unit Price: 0,56800 €
Datasheet

Similar


Texas Instruments
In Stock: 3.218
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.394
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.664
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.795
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 197
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 45.232
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,46000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT14ADTR2

DigiKey Part Number
MC74HCT14ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HCT14ADTR2
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
EDA/CAD Models
MC74HCT14ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
32ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes