MC74HCT125ADTG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.868
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.340
Unit Price: 0,33000 €
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT125ADTG

DigiKey Part Number
MC74HCT125ADTG-ND
Manufacturer
Manufacturer Product Number
MC74HCT125ADTG
Description
IC BUFF 2V/6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT125ADTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT125ADTR2Gonsemi3.868MC74HCT125ADTR2GOSCT-ND0,26000 €Parametric Equivalent
NLVHCT125ADTR2Gonsemi2.340488-NLVHCT125ADTR2GCT-ND0,33000 €Parametric Equivalent
Obsolete
Marketplace Stock: 70.769 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

70.769In Stock
Ships from Flip Electronics