Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT04ADTR2G

DigiKey Part Number
MC74HCT04ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HCT04ADTR2GOSCT-ND - Cut Tape (CT)
MC74HCT04ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT04ADTR2G
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT04ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
17ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28900 €2,89 €
250,25800 €6,45 €
1000,22430 €22,43 €
2500,20804 €52,01 €
5000,19822 €99,11 €
1.0000,19145 €191,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,18164 €454,10 €
5.0000,17651 €882,55 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €