
MC74HCT04ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCT04ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCT04ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HCT04ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT04ADR2G-Q |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT04ADR2G-Q Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 15ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20840 € | 5,21 € |
| 100 | 0,18030 € | 18,03 € |
| 250 | 0,16684 € | 41,71 € |
| 500 | 0,15874 € | 79,37 € |
| 1.000 | 0,15207 € | 152,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14501 € | 362,52 € |
| 5.000 | 0,14076 € | 703,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

