MC74HC86ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8.519
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 6.286
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.207
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.645
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.712
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 44.754
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 689
Unit Price: 0,44000 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC86ADTR2

DigiKey Part Number
MC74HC86ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC86ADTR2
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC86ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes