Direct
Direct

MC74HC597ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC597ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC597ADTR2GOSCT-ND - Cut Tape (CT) MC74HC597ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC597ADTR2G |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC597ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,22720 € | 5,68 € |
| 100 | 0,19670 € | 19,67 € |
| 250 | 0,18220 € | 45,55 € |
| 500 | 0,17344 € | 86,72 € |
| 1.000 | 0,16643 € | 166,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15862 € | 396,55 € |
| 5.000 | 0,15404 € | 770,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


