
MC74HC595AMN1TWG-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC595AMN1TWG-QTR-ND - Tape & Reel (TR) 488-MC74HC595AMN1TWG-QCT-ND - Cut Tape (CT) 488-MC74HC595AMN1TWG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC595AMN1TWG-Q |
Description | IC TRI-STATE 8BIT 16-QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-QFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,23560 € | 5,89 € |
| 100 | 0,20420 € | 20,42 € |
| 250 | 0,18916 € | 47,29 € |
| 500 | 0,18010 € | 90,05 € |
| 1.000 | 0,17311 € | 173,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16346 € | 490,38 € |
| 6.000 | 0,15896 € | 953,76 € |
| 9.000 | 0,15670 € | 1.410,30 € |
| 15.000 | 0,15420 € | 2.313,00 € |
| 21.000 | 0,15274 € | 3.207,54 € |
| 30.000 | 0,15134 € | 4.540,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



