Similar
Direct
Direct
Similar

Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOEIAJ |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC595ADR2G | onsemi | 283.592 | MC74HC595ADR2GOSCT-ND | 0,32000 € | Similar |
| CD74HC595NSR | Texas Instruments | 0 | 296-18403-1-ND | 0,97000 € | Direct |
| SN74HC595NSR | Texas Instruments | 1.023 | 296-26485-1-ND | 0,61000 € | Direct |
| SN74HC595ANSR | Texas Instruments | 1.341 | 296-38234-1-ND | 0,72000 € | Similar |



