
MC74HC595ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC595ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC595ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC595ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC595ADR2G-Q |
Description | IC TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24800 € | 6,20 € |
| 100 | 0,21510 € | 21,51 € |
| 250 | 0,19936 € | 49,84 € |
| 500 | 0,18992 € | 94,96 € |
| 1.000 | 0,18302 € | 183,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17392 € | 434,80 € |
| 5.000 | 0,16896 € | 844,80 € |
| 7.500 | 0,16648 € | 1.248,60 € |
| 12.500 | 0,16373 € | 2.046,62 € |
| 17.500 | 0,16212 € | 2.837,10 € |
| 25.000 | 0,16058 € | 4.014,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


