MC74HC589ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.747
Unit Price: 0,31000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC589ADTR2

DigiKey Part Number
MC74HC589ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC589ADTR2
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
EDA/CAD Models
MC74HC589ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes