


MC74HC589ADR2G | |
|---|---|
DigiKey Part Number | MC74HC589ADR2GOSTR-ND - Tape & Reel (TR) MC74HC589ADR2GOSCT-ND - Cut Tape (CT) MC74HC589ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC589ADR2G |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC589ADR2G Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21120 € | 5,28 € |
| 100 | 0,18260 € | 18,26 € |
| 250 | 0,16904 € | 42,26 € |
| 500 | 0,16082 € | 80,41 € |
| 1.000 | 0,15407 € | 154,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14694 € | 367,35 € |
| 5.000 | 0,14264 € | 713,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

