
MC74HC589ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC589ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC589ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC589ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC589ADR2G-Q |
Description | IC TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25120 € | 6,28 € |
| 100 | 0,21810 € | 21,81 € |
| 250 | 0,20220 € | 50,55 € |
| 500 | 0,19268 € | 96,34 € |
| 1.000 | 0,18595 € | 185,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17652 € | 441,30 € |
| 5.000 | 0,17151 € | 857,55 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

