
MC74HC573ADWR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC573ADWR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC573ADWR2G-QCT-ND - Cut Tape (CT) 488-MC74HC573ADWR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC573ADWR2G-Q |
Description | OCTAL 3-STATE NON-INVERTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | - | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34800 € | 8,70 € |
| 100 | 0,30420 € | 30,42 € |
| 250 | 0,28316 € | 70,79 € |
| 500 | 0,27048 € | 135,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26004 € | 260,04 € |
| 2.000 | 0,25145 € | 502,90 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

