MC74HC4852AD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 320
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.362
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,19082 €
Datasheet

Similar


Texas Instruments
In Stock: 7.417
Unit Price: 0,60000 €
Datasheet
2 Circuit IC Switch 4:1 400Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 400Ohm 16-SOIC
16 SOIC Pin View

MC74HC4852AD

DigiKey Part Number
MC74HC4852AD-ND
Manufacturer
Manufacturer Product Number
MC74HC4852AD
Description
IC SWITCH SP4T X 2 400OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 400Ohm 16-SOIC
EDA/CAD Models
MC74HC4852AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
40pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes