1 Circuit IC Switch 8:1 400Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 400Ohm 16-SOIC
MC14046BDWG

MC74HC4851ADWR2G

DigiKey Part Number
MC74HC4851ADWR2GOSTR-ND - Tape & Reel (TR)
MC74HC4851ADWR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74HC4851ADWR2G
Description
IC MUX 8:1 400OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 400Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4851ADWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
40pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,43400 €4,34 €
250,38960 €9,74 €
1000,34100 €34,10 €
2500,31772 €79,43 €
5000,30372 €151,86 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29221 €292,21 €
2.0000,28272 €565,44 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €