


MC74HC4851ADR2G | |
|---|---|
DigiKey Part Number | MC74HC4851ADR2GOSTR-ND - Tape & Reel (TR) MC74HC4851ADR2GOSCT-ND - Cut Tape (CT) MC74HC4851ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4851ADR2G |
Description | IC MUX 8:1 400OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4851ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 40pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21360 € | 5,34 € |
| 100 | 0,18490 € | 18,49 € |
| 250 | 0,17116 € | 42,79 € |
| 500 | 0,16284 € | 81,42 € |
| 1.000 | 0,15601 € | 156,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14878 € | 371,95 € |
| 5.000 | 0,14443 € | 722,15 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |






