MC74HC4316ADR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.131
Unit Price: 0,59000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 294
Unit Price: 0,34000 €
Datasheet
Circuit IC Switch 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit IC Switch 16-SOIC
16 SOIC Pin View

MC74HC4316ADR2

DigiKey Part Number
MC74HC4316ADROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC4316ADR2
Description
IC MUX/DEMUX QUAD 1X1 16SOIC
Customer Reference
Detailed Description
Circuit IC Switch 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4316ADR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC