1 Circuit IC Switch 16:1 140Ohm 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4067ADTG

DigiKey Part Number
MC74HC4067ADTGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC4067ADTG
Description
IC MUX 16:1 140OHM 24TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 140Ohm 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4067ADTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
140Ohm
Channel-to-Channel Matching (ΔRon)
8.5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
90MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20.219 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

20.219In Stock
Ships from Flip Electronics