


MC74HC4053ADWG | |
|---|---|
DigiKey Part Number | MC74HC4053ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC4053ADWG |
Description | IC SWITCH SPDT X 3 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4053ADWG Models |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer onsemi | -3db Bandwidth 120MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 50pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4053ADWR2G | onsemi | 20.961 | MC74HC4053ADWR2GOSCT-ND | 0,76000 € | MFR Recommended |
| 74HC4053D,653 | Nexperia USA Inc. | 11.974 | 1727-2809-1-ND | 0,28000 € | Similar |
| CD4053BM | Rochester Electronics, LLC | 8.502 | 2156-CD4053BM-ND | 1,06000 € | Similar |
| CD4053BM96 | Texas Instruments | 7.189 | 296-14274-1-ND | 0,52000 € | Similar |
| CD4053BMT | Texas Instruments | 3.192 | 296-CD4053BMTCT-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51300 € | 5,13 € |
| 47 | 0,43404 € | 20,40 € |
| 141 | 0,39518 € | 55,72 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

