MC74HC4052ADT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 24.996
Unit Price: 0,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.866
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.885
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 504
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.085
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.696
Unit Price: 0,99000 €
Datasheet
2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4052ADT

DigiKey Part Number
MC74HC4052ADT-ND
Manufacturer
Manufacturer Product Number
MC74HC4052ADT
Description
IC SWITCH SP4TX2 100OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4052ADT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
95MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
80pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types